
PJX8805_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8805_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJX8805_R1_00001 |
Description | MOSFET 2P-CH 30V 0.5A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 137pF @ 15V |
Part Status Active | Power - Max 300mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 390mOhm @ 500mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09946 € | 397,84 € |
| 8.000 | 0,09081 € | 726,48 € |
| 12.000 | 0,08953 € | 1.074,36 € |
| Unit Price without VAT: | 0,09946 € |
|---|---|
| Unit Price with VAT: | 0,11836 € |

