
PJW5P06A_R2_00701 | |
|---|---|
DigiKey Part Number | 3757-PJW5P06A_R2_00701TR-ND - Tape & Reel (TR) 3757-PJW5P06A_R2_00701CT-ND - Cut Tape (CT) 3757-PJW5P06A_R2_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW5P06A_R2_00701 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 879 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 68mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJW5P06A-AU_R2_000A1 | Panjit International Inc. | 4.533 | 3757-PJW5P06A-AU_R2_000A1CT-ND | 0,92000 € | Parametric Equivalent |
| PJW5P06A-AU_R2_007A1 | Panjit International Inc. | 4.989 | 3757-PJW5P06A-AU_R2_007A1CT-ND | 0,79000 € | Parametric Equivalent |
| PJW5P06A_R2_00001 | Panjit International Inc. | 497 | 3757-PJW5P06A_R2_00001CT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30540 € | 30,54 € |
| 500 | 0,23364 € | 116,82 € |
| 1.000 | 0,21049 € | 210,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18544 € | 463,60 € |
| 5.000 | 0,16993 € | 849,65 € |
| 7.500 | 0,16203 € | 1.215,23 € |
| 12.500 | 0,15316 € | 1.914,50 € |
| 17.500 | 0,14790 € | 2.588,25 € |
| 25.000 | 0,14279 € | 3.569,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

