
PJW5P03_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW5P03_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJW5P03_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 1.6W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 516 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08348 € | 208,70 € |
| 5.000 | 0,07550 € | 377,50 € |
| 7.500 | 0,07144 € | 535,80 € |
| 12.500 | 0,06687 € | 835,88 € |
| 17.500 | 0,06416 € | 1.122,80 € |
| 25.000 | 0,06152 € | 1.538,00 € |
| 62.500 | 0,05575 € | 3.484,38 € |
| 125.000 | 0,05365 € | 6.706,25 € |
| Unit Price without VAT: | 0,08348 € |
|---|---|
| Unit Price with VAT: | 0,09934 € |


