
PJW2P10A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW2P10A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW2P10A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW2P10A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW2P10A_R2_00001 |
Description | 100V P-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 448 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24560 € | 24,56 € |
| 500 | 0,18640 € | 93,20 € |
| 1.000 | 0,16729 € | 167,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13699 € | 342,48 € |
| 5.000 | 0,12502 € | 625,10 € |
| 7.500 | 0,11892 € | 891,90 € |
| 12.500 | 0,11206 € | 1.400,75 € |
| 17.500 | 0,10800 € | 1.890,00 € |
| 25.000 | 0,10405 € | 2.601,25 € |
| 62.500 | 0,09944 € | 6.215,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


