
PJT7838_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7838_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7838_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7838_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7838_R1_00001 |
Description | MOSFET 2N-CH 50V 0.4A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 400mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 400mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.45Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,12428 € | 62,14 € |
| 1.000 | 0,11089 € | 110,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09385 € | 281,55 € |
| 6.000 | 0,08526 € | 511,56 € |
| 9.000 | 0,08088 € | 727,92 € |
| 15.000 | 0,07595 € | 1.139,25 € |
| 21.000 | 0,07304 € | 1.533,84 € |
| 30.000 | 0,07020 € | 2.106,00 € |
| 75.000 | 0,06413 € | 4.809,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



