
PJT7808_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7808_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7808_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7808_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7808_R1_00001 |
Description | MOSFET 2N-CH 20V 0.5A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 67pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,13080 € | 13,08 € |
| 500 | 0,09728 € | 48,64 € |
| 1.000 | 0,08647 € | 86,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05228 € | 156,84 € |
| 6.000 | 0,04701 € | 282,06 € |
| 9.000 | 0,04432 € | 398,88 € |
| 15.000 | 0,04130 € | 619,50 € |
| 21.000 | 0,03951 € | 829,71 € |
| 30.000 | 0,03777 € | 1.133,10 € |
| 75.000 | 0,03395 € | 2.546,25 € |
| 150.000 | 0,03159 € | 4.738,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



