
PJT7802_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7802_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7802_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7802_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7802_R1_00001 |
Description | MOSFET 2N-CH 20V 0.5A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 39pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10130 € | 10,13 € |
| 500 | 0,07466 € | 37,33 € |
| 1.000 | 0,06604 € | 66,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05505 € | 165,15 € |
| 6.000 | 0,04950 € | 297,00 € |
| 9.000 | 0,04667 € | 420,03 € |
| 15.000 | 0,04349 € | 652,35 € |
| 21.000 | 0,04160 € | 873,60 € |
| 30.000 | 0,03977 € | 1.193,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

