6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT7603_R1_00001

DigiKey Part Number
3757-PJT7603_R1_00001TR-ND - Tape & Reel (TR)
3757-PJT7603_R1_00001CT-ND - Cut Tape (CT)
3757-PJT7603_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT7603_R1_00001
Description
MOSFET N/P-CH 50V 0.4A SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 400mA (Ta), 250mA (Ta) 350mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
400mA (Ta), 250mA (Ta)
Rds On (Max) @ Id, Vgs
1.5Ohm @ 500mA, 10V, 4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA, 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.95nC @ 4.5V, 1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
36pF @ 25V, 51pF @ 25V
Power - Max
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22300 €2,23 €
1000,14040 €14,04 €
5000,10470 €52,35 €
1.0000,09316 €93,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07847 €235,41 €
6.0000,07106 €426,36 €
9.0000,06729 €605,61 €
15.0000,06304 €945,60 €
21.0000,06052 €1.270,92 €
30.0000,05808 €1.742,40 €
75.0000,05271 €3.953,25 €
150.0000,05133 €7.699,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €