
PJSOT15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT15_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJSOT15_R1_00001 |
Description | TVS DIODE 15VWM 24VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 170pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 876.000 | 0,05615 € | 49.187,40 € |
| Unit Price without VAT: | 0,05615 € |
|---|---|
| Unit Price with VAT: | 0,06682 € |

