
PJSOT05CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT05CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05CW_R1_00001 |
Description | TVS DIODE 5VWM 9VC SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 110pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04729 € | 141,87 € |
| 6.000 | 0,04246 € | 254,76 € |
| 9.000 | 0,04000 € | 360,00 € |
| 15.000 | 0,03723 € | 558,45 € |
| 21.000 | 0,03559 € | 747,39 € |
| 30.000 | 0,03399 € | 1.019,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09450 € | 9,45 € |
| 500 | 0,06948 € | 34,74 € |
| 1.000 | 0,06139 € | 61,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,17000 € | 17,00 € |
| 500 | 0,13258 € | 66,29 € |
| 1.000 | 0,11984 € | 119,84 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



