
PJSOT05C-05_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT05C-05_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05C-05_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05C-05_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05C-05_R1_00001 |
Description | TVS DIODE 5VWM 9.8VC SOT23 |
Customer Reference | |
Detailed Description | 9.8V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 550pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSOT05C | Diotec Semiconductor | 984 | 4878-PSOT05CCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19570 € | 19,57 € |
| 500 | 0,14732 € | 73,66 € |
| 1.000 | 0,13168 € | 131,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11179 € | 335,37 € |
| 6.000 | 0,10176 € | 610,56 € |
| 9.000 | 0,09664 € | 869,76 € |
| 15.000 | 0,09090 € | 1.363,50 € |
| 21.000 | 0,08749 € | 1.837,29 € |
| 30.000 | 0,08419 € | 2.525,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

