
PJSD24W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD24W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD24W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD24W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD24W_R1_00001 |
Description | TVS DIODE 24VWM 43VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 26.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03556 € | 533,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,06660 € | 33,30 € |
| 1.000 | 0,05880 € | 58,80 € |
| 2.000 | 0,05223 € | 104,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,05609 € | 56,09 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

