
PJSD24TS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD24TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD24TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD24TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD24TS_R1_00001 |
Description | TVS DIODE 24VWM 32VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13600 € | 1,36 € |
100 | 0,06520 € | 6,52 € |
500 | 0,06434 € | 32,17 € |
1.000 | 0,06391 € | 63,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06221 € | 311,05 € |
10.000 | 0,04876 € | 487,60 € |
15.000 | 0,04203 € | 630,45 € |
25.000 | 0,03531 € | 882,75 € |
35.000 | 0,01363 € | 477,05 € |
50.000 | 0,01268 € | 634,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |