
PJSD15TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD15TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD15TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15TS_R1_00001 |
Description | TVS DIODE 15VWM 22VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.6V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03351 € | 33,51 € |
| 2.000 | 0,02952 € | 59,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02517 € | 125,85 € |
| 10.000 | 0,02248 € | 224,80 € |
| 15.000 | 0,02111 € | 316,65 € |
| 25.000 | 0,01956 € | 489,00 € |
| 35.000 | 0,01864 € | 652,40 € |
| 50.000 | 0,01775 € | 887,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

