
PJSD15TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD15TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15TM_R1_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJSD15TM_R1_00001 |
Description | TVS DIODE 15VWM 30VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 2A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 17V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016.000 | 0,02376 € | 47.900,16 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

