
PJSD07TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD07TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD07TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD07TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD07TS_R1_00001 |
Description | TVS DIODE 7VWM 22.7VC SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 85pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02331 € | 116,55 € |
| 10.000 | 0,02082 € | 208,20 € |
| 15.000 | 0,01954 € | 293,10 € |
| 25.000 | 0,01811 € | 452,75 € |
| 35.000 | 0,01726 € | 604,10 € |
| 50.000 | 0,01644 € | 822,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03910 € | 39,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

