
PJSD05TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD05TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD05TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD05TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05TM_R1_00001 |
Description | TVS DIODE 5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03884 € | 38,84 € |
| 2.000 | 0,03428 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02719 € | 217,52 € |
| 16.000 | 0,02445 € | 391,20 € |
| 24.000 | 0,02306 € | 553,44 € |
| 40.000 | 0,02149 € | 859,60 € |
| 56.000 | 0,02056 € | 1.151,36 € |
| 80.000 | 0,01966 € | 1.572,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



