
PJS6839_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6839_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6839_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6839_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6839_S1_00001 |
Description | MOSFET 2P-CH 60V 0.3A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 51pF @ 25V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12980 € | 12,98 € |
| 500 | 0,09662 € | 48,31 € |
| 1.000 | 0,08585 € | 85,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07216 € | 216,48 € |
| 6.000 | 0,06525 € | 391,50 € |
| 9.000 | 0,06172 € | 555,48 € |
| 15.000 | 0,05776 € | 866,40 € |
| 21.000 | 0,05542 € | 1.163,82 € |
| 30.000 | 0,05314 € | 1.594,20 € |
| 75.000 | 0,04813 € | 3.609,75 € |
| 150.000 | 0,04621 € | 6.931,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



