
PJS6601_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6601_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6601_S2_00001 |
Description | MOSFET N/P-CH 20V 4.1A SOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.1A (Ta), 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.1A (Ta), 3.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.1A, 4.5V, 100mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V, 5.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 10V, 416pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11041 € | 1.104,10 € |
| 20.000 | 0,10217 € | 2.043,40 € |
| 30.000 | 0,09798 € | 2.939,40 € |
| 50.000 | 0,09451 € | 4.725,50 € |
| Unit Price without VAT: | 0,11041 € |
|---|---|
| Unit Price with VAT: | 0,13139 € |

