
PJS6461-AU_S1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJS6461-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-PJS6461-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-PJS6461-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6461-AU_S1_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32930 € | 32,93 € |
| 500 | 0,25316 € | 126,58 € |
| 1.000 | 0,22862 € | 228,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19743 € | 592,29 € |
| 6.000 | 0,18172 € | 1.090,32 € |
| 9.000 | 0,17371 € | 1.563,39 € |
| 15.000 | 0,16472 € | 2.470,80 € |
| 21.000 | 0,15940 € | 3.347,40 € |
| 30.000 | 0,15900 € | 4.770,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

