Parametric Equivalent

PJQ5848_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5848_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5848_R2_00001 |
Description | MOSFET 2N-CH 40V 8.6A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.6A (Ta), 30A (Tc) 1.7W (Ta), 20W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.6A (Ta), 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040pF @ 20V | |
Power - Max | 1.7W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25828 € | 774,84 € |
| 6.000 | 0,23891 € | 1.433,46 € |
| 9.000 | 0,22904 € | 2.061,36 € |
| 15.000 | 0,21991 € | 3.298,65 € |
| Unit Price without VAT: | 0,25828 € |
|---|---|
| Unit Price with VAT: | 0,30735 € |


