PJQ5445_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,24000 €
Datasheet
P-Channel 40 V 8.5A (Ta), 45A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 8.5A (Ta), 45A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5445_R2_00001

DigiKey Part Number
3757-PJQ5445_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ5445_R2_00001
Description
40V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 40 V 8.5A (Ta), 45A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 63W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
17mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5445-AU_R2_000A1Panjit International Inc.03757-PJQ5445-AU_R2_000A1CT-ND1,24000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28556 €856,68 €
Manufacturers Standard Package
Unit Price without VAT:0,28556 €
Unit Price with VAT:0,33982 €