


PJQ5437E-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5437E-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-PJQ5437E-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-PJQ5437E-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5437E-AU_R2_006A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.8A (Ta), 42A (Tc) 3.3W (Ta), 42W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,34100 € | 34,10 € |
| 500 | 0,26200 € | 131,00 € |
| 1.000 | 0,23652 € | 236,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19079 € | 572,37 € |
| 6.000 | 0,17555 € | 1.053,30 € |
| 9.000 | 0,16779 € | 1.510,11 € |
| 15.000 | 0,15907 € | 2.386,05 € |
| 21.000 | 0,15390 € | 3.231,90 € |
| 30.000 | 0,15309 € | 4.592,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

