


PJQ5413_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5413_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5413_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.5A (Ta), 25A (Tc) 2W (Ta), 30W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15636 € | 469,08 € |
| 6.000 | 0,14334 € | 860,04 € |
| 9.000 | 0,13671 € | 1.230,39 € |
| 15.000 | 0,12925 € | 1.938,75 € |
| 21.000 | 0,12484 € | 2.621,64 € |
| 30.000 | 0,12055 € | 3.616,50 € |
| Unit Price without VAT: | 0,15636 € |
|---|---|
| Unit Price with VAT: | 0,18607 € |

