
PJQ4848P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4848P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4848P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4848P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4848P_R2_00001 |
Description | MOSFET 2N-CH 40V 9A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A (Ta), 37A (Tc) 2W (Ta), 33W (Tc) Surface Mount DFN3333B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 37A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040pF @ 20V | |
Power - Max | 2W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | DFN3333B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36800 € | 36,80 € |
| 500 | 0,28416 € | 142,08 € |
| 1.000 | 0,25715 € | 257,15 € |
| 2.000 | 0,23441 € | 468,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20979 € | 1.048,95 € |
| 10.000 | 0,19458 € | 1.945,80 € |
| 15.000 | 0,18683 € | 2.802,45 € |
| 25.000 | 0,18395 € | 4.598,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

