
PJQ4606_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4606_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ4606_R1_00001 |
Description | MOSFET N/P-CH 30V 7.6A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.6A (Ta), 23A (Tc), 6.7A (Ta), 20A (Tc) 2W (Ta), 18W (Tc) Surface Mount DFN3030B-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 4.8nC @ 4.5V, 7.8nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 429pF @ 25V, 846pF @ 15V |
Part Status Not For New Designs | Power - Max 2W (Ta), 18W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 7.6A (Ta), 23A (Tc), 6.7A (Ta), 20A (Tc) | Supplier Device Package DFN3030B-8 |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V, 30mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26441 € | 793,23 € |
| Unit Price without VAT: | 0,26441 € |
|---|---|
| Unit Price with VAT: | 0,31465 € |

