
PJQ4534P_R2_00201 | |
|---|---|
DigiKey Part Number | 3757-PJQ4534P_R2_00201TR-ND - Tape & Reel (TR) 3757-PJQ4534P_R2_00201CT-ND - Cut Tape (CT) 3757-PJQ4534P_R2_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4534P_R2_00201 |
Description | 30V N-CHANNEL (LL) SGT MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.2A (Ta), 36A (Tc) 2W (Ta), 18W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 18W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28800 € | 28,80 € |
| 500 | 0,21982 € | 109,91 € |
| 1.000 | 0,19782 € | 197,82 € |
| 2.000 | 0,17930 € | 358,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15923 € | 796,15 € |
| 10.000 | 0,14683 € | 1.468,30 € |
| 15.000 | 0,14051 € | 2.107,65 € |
| 25.000 | 0,13342 € | 3.335,50 € |
| 35.000 | 0,12921 € | 4.522,35 € |
| 50.000 | 0,12513 € | 6.256,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


