
PJQ4460AP-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4460AP-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4460AP-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4460AP-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4460AP-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta), 11A (Tc) 2.4W (Ta), 23.8W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 509 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 23.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25560 € | 25,56 € |
| 500 | 0,19460 € | 97,30 € |
| 1.000 | 0,17495 € | 174,95 € |
| 2.000 | 0,15839 € | 316,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11787 € | 589,35 € |
| 10.000 | 0,10824 € | 1.082,40 € |
| 15.000 | 0,10333 € | 1.549,95 € |
| 25.000 | 0,09781 € | 2.445,25 € |
| 35.000 | 0,09454 € | 3.308,90 € |
| 50.000 | 0,09231 € | 4.615,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

