
PJQ4435EP_R2_00201 | |
|---|---|
DigiKey Part Number | 3757-PJQ4435EP_R2_00201TR-ND - Tape & Reel (TR) 3757-PJQ4435EP_R2_00201CT-ND - Cut Tape (CT) 3757-PJQ4435EP_R2_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4435EP_R2_00201 |
Description | 30V P-CHANNEL STANDARD TRENCH MO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.2A (Ta), 41A (Tc) 2.1W (Ta), 33.8W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1610 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 33.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4435EP-AU_R2_002A1 | Panjit International Inc. | 5.000 | 3757-PJQ4435EP-AU_R2_002A1CT-ND | 0,16531 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,39270 € | 39,27 € |
| 500 | 0,30328 € | 151,64 € |
| 1.000 | 0,27445 € | 274,45 € |
| 2.000 | 0,25020 € | 500,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22394 € | 1.119,70 € |
| 10.000 | 0,20771 € | 2.077,10 € |
| 15.000 | 0,19944 € | 2.991,60 € |
| 25.000 | 0,19016 € | 4.754,00 € |
| 35.000 | 0,18466 € | 6.463,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

