N-Channel 20 V 11A (Ta), 30A (Tc) 2W (Ta), 26W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4416EP_R2_00001

DigiKey Part Number
3757-PJQ4416EP_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ4416EP_R2_00001
Description
20V N-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
N-Channel 20 V 11A (Ta), 30A (Tc) 2W (Ta), 26W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1117 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15507 €775,35 €
10.0000,14312 €1.431,20 €
15.0000,13703 €2.055,45 €
25.0000,13018 €3.254,50 €
35.0000,12877 €4.506,95 €
Manufacturers Standard Package
Unit Price without VAT:0,15507 €
Unit Price with VAT:0,18453 €