
PJQ4413P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4413P_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ4413P_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 516 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10888 € | 544,40 € |
| 10.000 | 0,09987 € | 998,70 € |
| 15.000 | 0,09528 € | 1.429,20 € |
| 25.000 | 0,09012 € | 2.253,00 € |
| 35.000 | 0,08706 € | 3.047,10 € |
| 50.000 | 0,08414 € | 4.207,00 € |
| Unit Price without VAT: | 0,10888 € |
|---|---|
| Unit Price with VAT: | 0,12957 € |

