
PJQ4411P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4411P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4411P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4411P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4411P_R2_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13A (Ta), 60A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4659 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 $ | 1,05 $ |
| 10 | 0,65600 $ | 6,56 $ |
| 100 | 0,42790 $ | 42,79 $ |
| 500 | 0,32952 $ | 164,76 $ |
| 1.000 | 0,29783 $ | 297,83 $ |
| 2.000 | 0,27115 $ | 542,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24227 $ | 1.211,35 $ |
| 10.000 | 0,22442 $ | 2.244,20 $ |
| 15.000 | 0,21533 $ | 3.229,95 $ |
| 25.000 | 0,20512 $ | 5.128,00 $ |
| 35.000 | 0,19908 $ | 6.967,80 $ |
| 50.000 | 0,19588 $ | 9.794,00 $ |
| Unit Price without VAT: | 1,05000 $ |
|---|---|
| Unit Price with VAT: | 1,24950 $ |

