N-Channel 30 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4408P_R2_00001

DigiKey Part Number
3757-PJQ4408P_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ4408P_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ4408P_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4408P_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
763 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 35W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 16A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4408P-AU_R2_000A1Panjit International Inc.4.8003757-PJQ4408P-AU_R2_000A1CT-ND0,74000 €Parametric Equivalent
In-Stock: 2.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43000 €4,30 €
1000,27720 €27,72 €
5000,21130 €105,65 €
1.0000,19005 €190,05 €
2.0000,17215 €344,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15277 €763,85 €
10.0000,14079 €1.407,90 €
15.0000,13469 €2.020,35 €
25.0000,12783 €3.195,75 €
35.0000,12377 €4.331,95 €
50.0000,11983 €5.991,50 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €