
PJMP990N65EC_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMP990N65EC_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMP990N65EC_T0_00001 |
Description | 650V SUPER JUNCTION MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.7A (Tc) 47.5W (Tc) Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 306 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 47.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB-L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 0,73700 € | 7,37 € |
| 100 | 0,46630 € | 46,63 € |
| 500 | 0,36336 € | 181,68 € |
| 1.000 | 0,33021 € | 330,21 € |
| 2.000 | 0,30233 € | 604,66 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

