


PJMH060N65FR2_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMH060N65FR2_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMH060N65FR2_T0_00601 |
Description | 650V/ 60M / FAST RECOVERY QRR/T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 58.3A (Tc) 500W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4614 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 30 | 3,46633 € | 103,99 € |
| 120 | 2,90125 € | 348,15 € |
| 510 | 2,48698 € | 1.268,36 € |
| 1.020 | 2,47515 € | 2.524,65 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

