


PJMF580N60E1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMF580N60E1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMF580N60E1_T0_00001 |
Description | 600V SUPER JUNCITON MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 28W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 497 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 50 | 0,94700 € | 47,35 € |
| 100 | 0,84940 € | 84,94 € |
| 500 | 0,67830 € | 339,15 € |
| 1.000 | 0,62326 € | 623,26 € |
| 2.000 | 0,57698 € | 1.153,96 € |
| 5.000 | 0,53549 € | 2.677,45 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

