
PJMF190N65FR2_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMF190N65FR2_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMF190N65FR2_T0_00601 |
Description | 650V/ 180M / FAST RECOVERY QRR/ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 19.6A (Tc) 73.5W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1492 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 50 | 1,45320 € | 72,66 € |
| 100 | 1,31320 € | 131,32 € |
| 500 | 1,06764 € | 533,82 € |
| 1.000 | 0,98876 € | 988,76 € |
| 2.000 | 0,92244 € | 1.844,88 € |
| 5.000 | 0,92124 € | 4.606,20 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

