
PJMBZ15V-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ15V-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJMBZ15V-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJMBZ15V-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ15V-AU_R1_000A1 |
Description | TVS DIODE 12VWM 24VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05960 € | 29,80 € |
| 1.000 | 0,05355 € | 53,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03978 € | 119,34 € |
| 6.000 | 0,03640 € | 218,40 € |
| 9.000 | 0,03109 € | 279,81 € |
| 15.000 | 0,03005 € | 450,75 € |
| 21.000 | 0,02962 € | 622,02 € |
| 30.000 | 0,02397 € | 719,10 € |
| 150.000 | 0,02217 € | 3.325,50 € |
| 300.000 | 0,02066 € | 6.198,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

