
PJMB390N65EC_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMB390N65EC_R2_00601TR-ND - Tape & Reel (TR) 3757-PJMB390N65EC_R2_00601CT-ND - Cut Tape (CT) 3757-PJMB390N65EC_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMB390N65EC_R2_00601 |
Description | 650V/ 390MOHM / 10A/ EASY TO DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 87.5W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 726 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 87.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,75905 € | 607,24 € |
| 1.600 | 0,75230 € | 1.203,68 € |
| 2.400 | 0,74555 € | 1.789,32 € |
| 4.000 | 0,73225 € | 2.929,00 € |
| 5.600 | 0,47354 € | 2.651,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13800 € | 11,38 € |
| 100 | 0,76990 € | 76,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,67600 € | 16,76 € |
| 100 | 1,15840 € | 115,84 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

