Mosfet Array 40V 5.4A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9850_R2_00001

DigiKey Part Number
3757-PJL9850_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9850_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9850_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9850_R2_00001
Description
MOSFET 2N-CH 40V 5.4A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.4A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.4A (Ta)
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
425pF @ 25V
Power - Max
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43000 €4,30 €
1000,27720 €27,72 €
5000,21130 €105,65 €
1.0000,19005 €190,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16702 €417,55 €
5.0000,15277 €763,85 €
7.5000,14551 €1.091,33 €
12.5000,13736 €1.717,00 €
17.5000,13253 €2.319,28 €
25.0000,12783 €3.195,75 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €