Parametric Equivalent

PJL9812_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9812_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9812_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9812_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9812_R2_00001 |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 421pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18940 € | 473,50 € |
| 5.000 | 0,17380 € | 869,00 € |
| 7.500 | 0,16585 € | 1.243,88 € |
| 12.500 | 0,15692 € | 1.961,50 € |
| 17.500 | 0,15163 € | 2.653,52 € |
| 25.000 | 0,14716 € | 3.679,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


