
PJL9809_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9809_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9809_R2_00001 |
Description | MOSFET 2P-CH 30V 5.3A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.3A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 870pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17280 € | 432,00 € |
| 5.000 | 0,15831 € | 791,55 € |
| 7.500 | 0,15093 € | 1.131,98 € |
| 12.500 | 0,14264 € | 1.783,00 € |
| 17.500 | 0,13772 € | 2.410,10 € |
| 25.000 | 0,13295 € | 3.323,75 € |
| 62.500 | 0,13167 € | 8.229,38 € |
| Unit Price without VAT: | 0,17280 € |
|---|---|
| Unit Price with VAT: | 0,20563 € |

