
PJL9807_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9807_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9807_R2_00001 |
Description | MOSFET 2P-CH 30V 4A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 516pF @ 15V | |
Power - Max | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15166 € | 379,15 € |
| 5.000 | 0,13862 € | 693,10 € |
| 7.500 | 0,13198 € | 989,85 € |
| 12.500 | 0,12452 € | 1.556,50 € |
| 17.500 | 0,12009 € | 2.101,57 € |
| 25.000 | 0,11580 € | 2.895,00 € |
| 62.500 | 0,11231 € | 7.019,38 € |
| Unit Price without VAT: | 0,15166 € |
|---|---|
| Unit Price with VAT: | 0,18048 € |

