Mosfet Array 30V 5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9801_R2_00001

DigiKey Part Number
3757-PJL9801_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9801_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9801_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9801_R2_00001
Description
MOSFET 2P-CH 30V 5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Rds On (Max) @ Id, Vgs
54mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
816pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44100 €4,41 €
1000,28420 €28,42 €
5000,21672 €108,36 €
1.0000,19496 €194,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17139 €428,47 €
5.0000,15681 €784,05 €
7.5000,14938 €1.120,35 €
12.5000,14103 €1.762,87 €
17.5000,13608 €2.381,40 €
25.0000,13128 €3.282,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €