8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9602_R2_00001

DigiKey Part Number
3757-PJL9602_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9602_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9602_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9602_R2_00001
Description
MOSFET N/P-CH 30V 6.1A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.1A (Ta), 6A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.1A (Ta), 6A (Ta)
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V, 30mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8nC @ 10V, 4.5V
Input Capacitance (Ciss) (Max) @ Vds
343pF @ 15V, 870pF @ 15V
Power - Max
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57500 €5,75 €
1000,37610 €37,61 €
5000,29060 €145,30 €
1.0000,26307 €263,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23324 €583,10 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €