
PJL9436A1_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9436A1_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9436A1_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1574 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 8.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18501 € | 462,53 € |
| 5.000 | 0,16974 € | 848,70 € |
| 7.500 | 0,16195 € | 1.214,62 € |
| 12.500 | 0,15321 € | 1.915,13 € |
| 17.500 | 0,14803 € | 2.590,53 € |
| 25.000 | 0,14342 € | 3.585,50 € |
| Unit Price without VAT: | 0,18501 € |
|---|---|
| Unit Price with VAT: | 0,22016 € |

