
PJL9411_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9411_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9411_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9411_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9411_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.4A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1169 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28760 € | 28,76 € |
| 500 | 0,21948 € | 109,74 € |
| 1.000 | 0,19748 € | 197,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17365 € | 434,12 € |
| 5.000 | 0,15892 € | 794,60 € |
| 7.500 | 0,15141 € | 1.135,57 € |
| 12.500 | 0,14297 € | 1.787,13 € |
| 17.500 | 0,13797 € | 2.414,48 € |
| 25.000 | 0,13312 € | 3.328,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

