
PJL9408_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9408_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9408_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9408_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9408_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 392 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16858 € | 84,29 € |
| 1.000 | 0,15101 € | 151,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13196 € | 329,90 € |
| 5.000 | 0,12018 € | 600,90 € |
| 7.500 | 0,11417 € | 856,27 € |
| 12.500 | 0,10742 € | 1.342,75 € |
| 17.500 | 0,10343 € | 1.810,02 € |
| 25.000 | 0,09954 € | 2.488,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

