
PJL9402_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9402_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9402_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | 30 V 5A (Ta) 2.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10397 € | 259,93 € |
| 5.000 | 0,09442 € | 472,10 € |
| 7.500 | 0,08955 € | 671,62 € |
| 12.500 | 0,08717 € | 1.089,62 € |
| Unit Price without VAT: | 0,10397 € |
|---|---|
| Unit Price with VAT: | 0,12372 € |

