
PJEC3V0V1WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJEC3V0V1WS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJEC3V0V1WS_R1_00001CT-ND - Cut Tape (CT) 3757-PJEC3V0V1WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC3V0V1WS_R1_00001 |
Description | TVS DIODE 3VWM 10.5VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.9pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 4.75V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15325 € | 766,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,29380 € | 29,38 € |
| 500 | 0,22436 € | 112,18 € |
| 1.000 | 0,20197 € | 201,97 € |
| 2.000 | 0,18312 € | 366,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,23540 € | 23,54 € |
| 500 | 0,18528 € | 92,64 € |
| 1.000 | 0,15383 € | 153,83 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

